New Product
P-Channel 60 V 36A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ457EP-T2_BE3

DigiKey Part Number
742-SQJ457EP-T2_BE3TR-ND - Tape & Reel (TR)
742-SQJ457EP-T2_BE3CT-ND - Cut Tape (CT)
742-SQJ457EP-T2_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ457EP-T2_BE3
Description
P-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 36A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
25mOhm @ 10A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ457EP-T1_BE3Vishay Siliconix5,999742-SQJ457EP-T1_BE3CT-ND$13.24000Parametric Equivalent
SQJ457EP-T1_GE3Vishay Siliconix15,835SQJ457EP-T1_GE3CT-ND$13.24000Parametric Equivalent
SQJ457EP-T2_GE3Vishay Siliconix8,276742-SQJ457EP-T2_GE3CT-ND$13.24000Parametric Equivalent
In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.24000$13.24
10$8.36900$83.69
100$5.57090$557.09
500$4.36924$2,184.62
1,000$3.98249$3,982.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.49123$10,473.69
6,000$3.24400$19,464.00
9,000$3.11808$28,062.72
15,000$2.97664$44,649.60
21,000$2.91658$61,248.18
Manufacturers Standard Package