
SQJ457EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ457EP-T2_GE3TR-ND - Tape & Reel (TR) 742-SQJ457EP-T2_GE3CT-ND - Cut Tape (CT) 742-SQJ457EP-T2_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ457EP-T2_GE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 36A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 25mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.36900 | $83.69 |
| 100 | $5.57090 | $557.09 |
| 500 | $4.36924 | $2,184.62 |
| 1,000 | $3.98249 | $3,982.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.49123 | $10,473.69 |
| 6,000 | $3.24400 | $19,464.00 |
| 9,000 | $3.11808 | $28,062.72 |
| 15,000 | $2.97664 | $44,649.60 |
| 21,000 | $2.91658 | $61,248.18 |


