


SQJ260EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ260EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ260EP-T1_GE3CT-ND - Cut Tape (CT) SQJ260EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ260EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 20A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc), 54A (Tc) 27W (Tc), 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric |
Datasheet | Datasheet |
EDA/CAD Models | SQJ260EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc), 54A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 6A, 10V, 8.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V, 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 25V, 2500pF @ 25V | |
Power - Max | 27W (Tc), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual Asymmetric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.58000 | $16.58 |
| 10 | $10.57900 | $105.79 |
| 100 | $7.15110 | $715.11 |
| 500 | $5.68268 | $2,841.34 |
| 1,000 | $5.35315 | $5,353.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.03227 | $15,096.81 |
| 6,000 | $4.37348 | $26,240.88 |

