
SQD97N06-6M3L_GE3 | |
|---|---|
DigiKey Part Number | SQD97N06-6M3L_GE3TR-ND - Tape & Reel (TR) SQD97N06-6M3L_GE3CT-ND - Cut Tape (CT) SQD97N06-6M3L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD97N06-6M3L_GE3 |
Description | MOSFET N-CH 60V 97A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 97A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6060 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR97N06-6M3L_GE3 | Vishay Siliconix | 1,992 | 742-SQR97N06-6M3L_GE3CT-ND | $20.22000 | Parametric Equivalent |
| IPD90N06S4L06ATMA2 | Infineon Technologies | 3,191 | 448-IPD90N06S4L06ATMA2CT-ND | $16.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $13.50000 | $135.00 |
| 100 | $9.20730 | $920.73 |
| 500 | $7.37124 | $3,685.62 |
| 1,000 | $6.78076 | $6,780.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.28435 | $12,568.70 |
| 4,000 | $5.86705 | $23,468.20 |
| 6,000 | $5.65457 | $33,927.42 |
| 10,000 | $5.51149 | $55,114.90 |

