N-Channel 60 V 90A (Tc) 79W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N06S4L06ATMA2

DigiKey Part Number
448-IPD90N06S4L06ATMA2TR-ND - Tape & Reel (TR)
448-IPD90N06S4L06ATMA2CT-ND - Cut Tape (CT)
448-IPD90N06S4L06ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N06S4L06ATMA2
Description
MOSFET N-CH 60V 90A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 79W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD90N06S4L06ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5680 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
79W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.3mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 40µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.44000$16.44
10$10.45800$104.58
100$7.03680$703.68
500$5.57106$2,785.53
1,000$5.09971$5,099.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.58957$11,473.93
5,000$4.27436$21,371.80
7,500$4.11386$30,853.95
12,500$3.93358$49,169.75
17,500$3.92679$68,718.82
Manufacturers Standard Package