SQD40020EL_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 11,594
Unit Price: $15.75000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,424
Unit Price: $17.05000
Datasheet
N-Channel 40 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD40020EL_GE3

DigiKey Part Number
SQD40020EL_GE3TR-ND - Tape & Reel (TR)
SQD40020EL_GE3CT-ND - Cut Tape (CT)
SQD40020EL_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD40020EL_GE3
Description
MOSFET N-CH 40V 100A TO252AA
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 107W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes