Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4917EY-T1_BE3

DigiKey Part Number
742-SQ4917EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4917EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4917EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4917EY-T1_BE3
Description
MOSFET 2P-CH 60V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
8A (Tc)
Rds On (Max) @ Id, Vgs
48mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1910pF @ 30V
Power - Max
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,292
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.60000$18.60
10$11.90300$119.03
100$8.09570$809.57
500$6.46708$3,233.54
1,000$5.94330$5,943.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.37658$13,441.45
5,000$5.11538$25,576.90
Manufacturers Standard Package