
SQ4050EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4050EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4050EY-T1_GE3CT-ND - Cut Tape (CT) SQ4050EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4050EY-T1_GE3 |
Description | MOSFET N-CHANNEL 40V 19A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2406 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $8.16700 | $81.67 |
| 100 | $5.44660 | $544.66 |
| 500 | $4.28076 | $2,140.38 |
| 1,000 | $3.90556 | $3,905.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.49944 | $8,748.60 |
| 5,000 | $3.24845 | $16,242.25 |
| 7,500 | $3.12063 | $23,404.72 |
| 12,500 | $3.09615 | $38,701.88 |

