
SQ3985EV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3985EV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3985EV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3985EV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3985EV-T1_BE3 |
Description | MOSFET 2P-CH 20V 3.9A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.9A (Tc) 3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A (Tc) | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 10V | |
Power - Max | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.40900 | $54.09 |
| 100 | $3.53920 | $353.92 |
| 500 | $2.73408 | $1,367.04 |
| 1,000 | $2.47472 | $2,474.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14530 | $6,435.90 |
| 6,000 | $1.97942 | $11,876.52 |
| 9,000 | $1.89491 | $17,054.19 |
| 15,000 | $1.79996 | $26,999.40 |
| 21,000 | $1.77651 | $37,306.71 |


