SQ3481CEV-T1_GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $5.39000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $8.66000
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3481CEV-T1_GE3

DigiKey Part Number
742-SQ3481CEV-T1_GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQ3481CEV-T1_GE3
Description
MOSFET P-CHANNEL 30V 7.5A 6TSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 7.5A (Tc) 4W (Tc) Surface Mount 6-TSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
43mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43695$4,310.85
6,000$1.31656$7,899.36
9,000$1.25519$11,296.71
15,000$1.18625$17,793.75
21,000$1.14542$24,053.82
30,000$1.10574$33,172.20
Manufacturers Standard Package