
SQ3418AEEV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3418AEEV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3418AEEV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3418AEEV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3418AEEV-T1_BE3 |
Description | MOSFET N-CH 40V 8A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.47900 | $44.79 |
| 100 | $4.15270 | $415.27 |
| 500 | $3.85978 | $1,929.89 |
| 1,000 | $3.51501 | $3,515.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88762 | $8,662.86 |
| 6,000 | $2.83354 | $17,001.24 |
| 9,000 | $2.74463 | $24,701.67 |
| 15,000 | $2.72596 | $40,889.40 |











