SQ2308CES-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 15,971
Unit Price: $7.59000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 9,920
Unit Price: $4.73000
Datasheet

Similar


onsemi
In Stock: 75,011
Unit Price: $3.43000
Datasheet
SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2308CES-T1_GE3

DigiKey Part Number
SQ2308CES-T1_GE3TR-ND - Tape & Reel (TR)
SQ2308CES-T1_GE3CT-ND - Cut Tape (CT)
SQ2308CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2308CES-T1_GE3
Description
MOSFET N-CH 60V 2.3A SOT23
Customer Reference
Detailed Description
N-Channel 60 V 2.3A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2308CES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
150mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
205 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes