
SQ2303ES-T1_GE3 | |
---|---|
DigiKey Part Number | SQ2303ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2303ES-T1_GE3CT-ND - Cut Tape (CT) SQ2303ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2303ES-T1_GE3 |
Description | MOSFET P-CH 30V 2.5A TO236 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Tc) 1.9W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.80000 | $28.00 |
100 | $2.29330 | $229.33 |
500 | $1.98296 | $991.48 |
1,000 | $1.74155 | $1,741.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.51739 | $4,552.17 |
6,000 | $1.41476 | $8,488.56 |
9,000 | $1.30185 | $11,716.65 |
15,000 | $1.27668 | $19,150.20 |
21,000 | $1.23341 | $25,901.61 |
30,000 | $1.19265 | $35,779.50 |