
SQ1912EH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1912EH-T1_GE3TR-ND - Tape & Reel (TR) SQ1912EH-T1_GE3CT-ND - Cut Tape (CT) SQ1912EH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1912EH-T1_GE3 |
Description | MOSFET 2N-CH 20V 0.8A SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Tc) 1.5W Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQ1912EH-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Tc) | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 75pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.04300 | $30.43 |
| 100 | $1.94250 | $194.25 |
| 500 | $1.46756 | $733.78 |
| 1,000 | $1.31425 | $1,314.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11926 | $3,357.78 |
| 6,000 | $1.02098 | $6,125.88 |
| 9,000 | $0.97089 | $8,738.01 |
| 15,000 | $0.91459 | $13,718.85 |
| 21,000 | $0.88126 | $18,506.46 |
| 30,000 | $0.84885 | $25,465.50 |
| 75,000 | $0.80769 | $60,576.75 |



