
SIZ346DT-T1-GE3 | |
---|---|
DigiKey Part Number | SIZ346DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ346DT-T1-GE3CT-ND - Cut Tape (CT) SIZ346DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ346DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 17A 8PWR33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A (Tc), 30A (Tc) 16W, 16.7W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ346DT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Tc), 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 28.5mOhm @ 10A, 10V, 11.5mOhm @ 14.4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V, 9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 325pF @ 15V, 650pF @ 15V | |
Power - Max | 16W, 16.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.69000 | $56.90 |
100 | $3.73030 | $373.03 |
500 | $2.88732 | $1,443.66 |
1,000 | $2.61570 | $2,615.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.29194 | $6,875.82 |
6,000 | $2.09690 | $12,581.40 |
9,000 | $1.97349 | $17,761.41 |
15,000 | $1.90894 | $28,634.10 |
21,000 | $1.89879 | $39,874.59 |