
SIZ342BDT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZ342BDT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ342BDT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ342BDT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ342BDT-T1-GE3 |
Description | MOSFET 2N-CH 30V 15.4A 8PWR33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15.4A (Ta), 32.9A (Tc) 3.7W (Ta), 16.7W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Source (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15.4A (Ta), 32.9A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.65mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 15V | |
Power - Max | 3.7W (Ta), 16.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.69000 | $9.69 |
| 10 | $6.07600 | $60.76 |
| 100 | $3.99710 | $399.71 |
| 500 | $3.10212 | $1,551.06 |
| 1,000 | $2.81383 | $2,813.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44759 | $7,342.77 |
| 6,000 | $2.26323 | $13,579.38 |
| 9,000 | $2.16931 | $19,523.79 |
| 15,000 | $2.07635 | $31,145.25 |











