8-PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ340BDT-T1-GE3

DigiKey Part Number
742-SIZ340BDT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZ340BDT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZ340BDT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ340BDT-T1-GE3
Description
MOSFET 2N-CH 30V 16.9A 8PWR33
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 16.9A (Ta), 36A (Tc), 25.3A (Ta), 69.3A (Tc) 3.7W (Ta), 16.7W (Tc), 4.2W (Ta), 31W (Tc) Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SIZ340BDT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual), Schottky
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
16.9A (Ta), 36A (Tc), 25.3A (Ta), 69.3A (Tc)
Rds On (Max) @ Id, Vgs
8.56mOhm @ 10A, 10V, 4.31mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.6nC @ 10V, 23.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
550pF @ 15V, 1065pF @ 15V
Power - Max
3.7W (Ta), 16.7W (Tc), 4.2W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-Power33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$5.73500$57.35
100$3.76110$376.11
500$2.91226$1,456.13
1,000$2.63903$2,639.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.29186$6,875.58
6,000$2.11706$12,702.36
9,000$2.02801$18,252.09
15,000$1.92797$28,919.55
21,000$1.92234$40,369.14
Manufacturers Standard Package