
SIUD401ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIUD401ED-T1-GE3TR-ND - Tape & Reel (TR) SIUD401ED-T1-GE3CT-ND - Cut Tape (CT) SIUD401ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIUD401ED-T1-GE3 |
Description | MOSFET P-CH 30V 500MA PPAK 0806 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 500mA (Ta) 1.25W (Ta) Surface Mount PowerPAK® 0806 |
Datasheet | Datasheet |
EDA/CAD Models | SIUD401ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.573Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 0806 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.21100 | $22.11 |
| 100 | $1.39760 | $139.76 |
| 500 | $1.04380 | $521.90 |
| 1,000 | $0.92958 | $929.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78417 | $2,352.51 |
| 6,000 | $0.71084 | $4,265.04 |
| 9,000 | $0.67345 | $6,061.05 |
| 15,000 | $0.63141 | $9,471.15 |
| 21,000 | $0.60652 | $12,736.92 |
| 30,000 | $0.58232 | $17,469.60 |
| 75,000 | $0.52920 | $39,690.00 |
| 150,000 | $0.52010 | $78,015.00 |

