
SISS66DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISS66DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS66DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS66DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS66DN-T1-GE3 |
Description | MOSFET N-CH 30V 49.1/178.3A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 49.1A (Ta), 178.3A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.38mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3327 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 5.1W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $10.46900 | $104.69 |
100 | $7.27660 | $727.66 |
500 | $5.78548 | $2,892.74 |
1,000 | $5.46483 | $5,464.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.69727 | $14,091.81 |
6,000 | $4.60275 | $27,616.50 |