
SISH407DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISH407DN-T1-GE3TR-ND - Tape & Reel (TR) SISH407DN-T1-GE3CT-ND - Cut Tape (CT) SISH407DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH407DN-T1-GE3 |
Description | MOSFET P-CH 20V 15.4A/25A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 15.4A (Ta), 25A (Tc) 3.6W (Ta), 33W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISH407DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 15.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93.8 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.64000 | $9.64 |
10 | $6.54300 | $65.43 |
100 | $4.31810 | $431.81 |
500 | $3.36204 | $1,681.02 |
1,000 | $3.05423 | $3,054.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.29753 | $6,892.59 |