N-Channel 30 V 15.3A (Ta), 38.3A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS472BDN-T1-GE3

DigiKey Part Number
742-SIS472BDN-T1-GE3TR-ND - Tape & Reel (TR)
742-SIS472BDN-T1-GE3CT-ND - Cut Tape (CT)
742-SIS472BDN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS472BDN-T1-GE3
Description
MOSFET N-CH 30V 15.3A/38.3A PPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15.3A (Ta), 38.3A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 19.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.42000$7.42
10$4.61000$46.10
100$2.99250$299.25
500$2.29710$1,148.55
1,000$2.07299$2,072.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78804$5,364.12
6,000$1.64458$9,867.48
9,000$1.57146$14,143.14
15,000$1.48932$22,339.80
21,000$1.44069$30,254.49
30,000$1.42774$42,832.20
Manufacturers Standard Package