
SIRA72DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIRA72DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIRA72DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIRA72DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA72DP-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 56.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 10 | $9.02300 | $90.23 |
| 100 | $6.04870 | $604.87 |
| 500 | $4.77436 | $2,387.18 |
| 1,000 | $4.36423 | $4,364.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.84363 | $11,530.89 |
| 6,000 | $3.58164 | $21,489.84 |
| 9,000 | $3.53875 | $31,848.75 |

