
SIR640ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR640ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR640ADP-T1-GE3CT-ND - Cut Tape (CT) SIR640ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR640ADP-T1-GE3 |
Description | MOSFET N-CH 40V 41.6A/100A PPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41.6A (Ta), 100A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR640ADP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4240 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $10.90000 | $109.00 |
| 100 | $8.98740 | $898.74 |
| 500 | $7.73916 | $3,869.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.38025 | $19,140.75 |
| 6,000 | $6.32284 | $37,937.04 |

