
SIR106ADP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR106ADP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR106ADP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR106ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR106ADP-T1-RE3 |
Description | MOSFET N-CH 100V 16.1A/65.8 PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.1A (Ta), 65.8 (Tc) 5W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2440 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.05200 | $110.52 |
100 | $8.22410 | $822.41 |
500 | $6.57208 | $3,286.04 |
1,000 | $6.37568 | $6,375.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.36663 | $16,099.89 |
6,000 | $5.20885 | $31,253.10 |