
SIP32452DB-T2-GE1 | |
---|---|
DigiKey Part Number | SIP32452DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32452DB-T2-GE1CT-ND - Cut Tape (CT) SIP32452DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32452DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 2.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 54mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.03424 | $6,102.72 |
6,000 | $1.98078 | $11,884.68 |
9,000 | $1.95403 | $17,586.27 |
15,000 | $1.92437 | $28,865.55 |
21,000 | $1.90704 | $40,047.84 |
30,000 | $1.89037 | $56,711.10 |