
SC33020HCSTRT | |
---|---|
DigiKey Part Number | SC33020HCSTRTTR-ND - Tape & Reel (TR) SC33020HCSTRTCT-ND - Cut Tape (CT) SC33020HCSTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC33020HCSTRT |
Description | IC PWR SWITCH N-CHAN 1:1 4CSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.90x0.90) |
Datasheet | Datasheet |
EDA/CAD Models | SC33020HCSTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.65V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 25mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-CSP (0.90x0.90) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.66195 | $13,309.75 |
10,000 | $2.47326 | $24,732.60 |
15,000 | $2.46960 | $37,044.00 |