
SIP32411DNP-T1-GE4 | |
---|---|
DigiKey Part Number | SIP32411DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32411DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32411DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32411DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32411DNP-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.62200 | $26.22 |
25 | $2.33640 | $58.41 |
100 | $2.02750 | $202.75 |
250 | $1.87920 | $469.80 |
500 | $1.79016 | $895.08 |
1,000 | $1.71672 | $1,716.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.62598 | $4,877.94 |
6,000 | $1.58159 | $9,489.54 |
9,000 | $1.55937 | $14,034.33 |
15,000 | $1.53474 | $23,021.10 |
21,000 | $1.52034 | $31,927.14 |
30,000 | $1.50651 | $45,195.30 |