16-QFN 3X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP12109DMP-T1-GE4

DigiKey Part Number
SIP12109DMP-T1-GE4TR-ND - Tape & Reel (TR)
SIP12109DMP-T1-GE4CT-ND - Cut Tape (CT)
SIP12109DMP-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP12109DMP-T1-GE4
Description
IC REG BUCK ADJ 4A 16MLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIP12109DMP-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,780
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.89000$12.89
10$9.43100$94.31
25$8.56320$214.08
100$7.61020$761.02
250$7.15600$1,789.00
500$6.88202$3,441.01
1,000$6.65660$6,656.60