
SIJ494DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIJ494DP-T1-GE3TR-ND - Tape & Reel (TR) SIJ494DP-T1-GE3CT-ND - Cut Tape (CT) SIJ494DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJ494DP-T1-GE3 |
Description | MOSFET N-CH 150V 36.8A PPAK SO-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 36.8A (Tc) 69.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.52000 | $18.52 |
| 10 | $11.86200 | $118.62 |
| 100 | $8.06880 | $806.88 |
| 500 | $6.44456 | $3,222.28 |
| 1,000 | $6.23505 | $6,235.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.25940 | $15,778.20 |
| 6,000 | $5.09396 | $30,563.76 |

