
SIJ478DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIJ478DP-T1-GE3TR-ND - Tape & Reel (TR) SIJ478DP-T1-GE3CT-ND - Cut Tape (CT) SIJ478DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJ478DP-T1-GE3 |
Description | MOSFET N-CH 80V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJ478DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1855 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $11.38900 | $113.89 |
| 100 | $7.72690 | $772.69 |
| 500 | $6.16016 | $3,080.08 |
| 1,000 | $5.90422 | $5,904.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.01712 | $15,051.36 |
| 6,000 | $4.82371 | $28,942.26 |



