SQJA72EP-T1_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJ438ADP-T1-GE3

DigiKey Part Number
SIJ438ADP-T1-GE3TR-ND - Tape & Reel (TR)
SIJ438ADP-T1-GE3CT-ND - Cut Tape (CT)
SIJ438ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJ438ADP-T1-GE3
Description
MOSFET N-CH 40V 45.3A/169A PPAK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 45.3A (Ta), 169A(Tc) 5W (Ta), 69.4W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIJ438ADP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
162 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
7800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 69.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.87000$17.87
10$11.42200$114.22
100$7.75140$775.14
500$6.18072$3,090.36
1,000$5.92797$5,927.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.03456$15,103.68
6,000$4.84309$29,058.54
Manufacturers Standard Package