
SIHH250N60EF-T1GE3 | |
---|---|
DigiKey Part Number | 742-SIHH250N60EF-T1GE3TR-ND - Tape & Reel (TR) 742-SIHH250N60EF-T1GE3CT-ND - Cut Tape (CT) 742-SIHH250N60EF-T1GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH250N60EF-T1GE3 |
Description | EF SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 89W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 915 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.82000 | $37.82 |
10 | $27.75000 | $277.50 |
100 | $22.57580 | $2,257.58 |
500 | $19.60038 | $9,800.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.21211 | $51,636.33 |