
SIHG22N60EF-GE3 | |
---|---|
DigiKey Part Number | 742-SIHG22N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG22N60EF-GE3 |
Description | MOSFET N-CH 600V 19A TO247AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 179W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1423 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.15000 | $42.15 |
25 | $24.26520 | $606.63 |
100 | $19.99610 | $1,999.61 |
500 | $16.57834 | $8,289.17 |
1,000 | $15.59258 | $15,592.58 |