
SIHFR9310-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFR9310-GE3TR-ND - Tape & Reel (TR) 742-SIHFR9310-GE3CT-ND - Cut Tape (CT) 742-SIHFR9310-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR9310-GE3 |
Description | MOSFET P-CH 400V 1.8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7Ohm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $6.10800 | $61.08 |
100 | $4.01800 | $401.80 |
500 | $3.11862 | $1,559.31 |
1,000 | $2.82901 | $2,829.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46098 | $7,382.94 |
6,000 | $2.27574 | $13,654.44 |
9,000 | $2.18136 | $19,632.24 |
15,000 | $2.08911 | $31,336.65 |