


V07E30AUTO | |
---|---|
DigiKey Part Number | F6402-ND |
Manufacturer | |
Manufacturer Product Number | V07E30AUTO |
Description | VARISTOR 47V 800A DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.71300 | $37.13 |
25 | $3.06880 | $76.72 |
100 | $2.33950 | $233.95 |
250 | $1.98028 | $495.07 |
500 | $1.75934 | $879.67 |
1,500 | $1.48028 | $2,220.42 |
3,000 | $1.34044 | $4,021.32 |
6,000 | $1.22332 | $7,339.92 |