
SIHA15N60E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA15N60E-GE3TR-ND - Tape & Reel (TR) 742-SIHA15N60E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHA15N60E-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 34W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 100 V |
FET Type | Power Dissipation (Max) 34W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 Full Pack |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NE180CIT C0G | Taiwan Semiconductor Corporation | 2,000 | 1801-TSM60NE180CITC0G-ND | $46.78000 | Similar |
| TSM60NE200CIT C0G | Taiwan Semiconductor Corporation | 2,000 | 1801-TSM60NE200CITC0G-ND | $42.51000 | Similar |
| TSM60NE285CIT C0G | Taiwan Semiconductor Corporation | 2,000 | 1801-TSM60NE285CITC0G-ND | $35.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 10 | $21.55700 | $215.57 |
| 100 | $15.09060 | $1,509.06 |
| 500 | $12.45310 | $6,226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.44383 | $11,443.83 |
| 2,000 | $10.69860 | $21,397.20 |
| 3,000 | $10.31916 | $30,957.48 |
| 5,000 | $10.17411 | $50,870.55 |

