ITO-220TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NE285CIT C0G

DigiKey Part Number
1801-TSM60NE285CITC0G-ND
Manufacturer
Manufacturer Product Number
TSM60NE285CIT C0G
Description
MOSFET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9.5A (Tc) 56W (Tc) Through Hole ITO-220TL
Datasheet
 Datasheet
EDA/CAD Models
TSM60NE285CIT C0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Rds On (Max) @ Id, Vgs
274mOhm @ 3.2A, 12V
Vgs(th) (Max) @ Id
6V @ 1.4mA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
894 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220TL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.67000$33.67
10$22.12800$221.28
100$16.37670$1,637.67
500$14.19872$7,099.36
1,000$13.49340$13,493.40
2,000$11.48364$22,967.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.