
SIC654CD-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC654CD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC654CD-T1-GE3CT-ND - Cut Tape (CT) 742-SIC654CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC654CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 100A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Current, Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.11000 | $18.11 |
| 10 | $13.43700 | $134.37 |
| 25 | $12.25720 | $306.43 |
| 100 | $10.96260 | $1,096.26 |
| 250 | $10.34496 | $2,586.24 |
| 500 | $9.97262 | $4,986.31 |
| 1,000 | $9.66603 | $9,666.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.28736 | $27,862.08 |
| 6,000 | $9.10214 | $54,612.84 |
| 9,000 | $9.00932 | $81,083.88 |


