
SIC632ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC632ACD-T1-GE3TR-ND - Tape & Reel (TR) SIC632ACD-T1-GE3CT-ND - Cut Tape (CT) SIC632ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC632ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
EDA/CAD Models | SIC632ACD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.50000 | $19.50 |
| 10 | $14.46500 | $144.65 |
| 25 | $13.21040 | $330.26 |
| 100 | $11.82900 | $1,182.90 |
| 250 | $11.17060 | $2,792.65 |
| 500 | $10.77346 | $5,386.73 |
| 1,000 | $10.44680 | $10,446.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.04317 | $30,129.51 |
| 6,000 | $9.84565 | $59,073.90 |

