


SIC403BCD-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC403BCD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC403BCD-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIC403BCD-T1-GE3 |
Description | IC REG DL BUCK/LNR SYNC MLP55-32 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 6A | |
Voltage/Current - Output 2 | Adj to 0.75V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 | |
Base Product Number |