PowerPAK SC-70-6 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA918EDJ-T1-GE3

DigiKey Part Number
SIA918EDJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA918EDJ-T1-GE3CT-ND - Cut Tape (CT)
SIA918EDJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA918EDJ-T1-GE3
Description
MOSFET 2N-CH 30V 4.5A PPAK8X8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Datasheet
 Datasheet
EDA/CAD Models
SIA918EDJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A (Tc)
Rds On (Max) @ Id, Vgs
58mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
7.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
PowerPAK® SC-70-6 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.07600$30.76
100$2.10570$210.57
500$1.81640$908.20
1,000$1.63252$1,632.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42317$4,269.51
6,000$1.28093$7,685.58
9,000$1.08182$9,736.38
15,000$1.07471$16,120.65
21,000$1.06061$22,272.81
Manufacturers Standard Package