
SIA427ADJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA427ADJ-T1-GE3TR-ND - Tape & Reel (TR) SIA427ADJ-T1-GE3CT-ND - Cut Tape (CT) SIA427ADJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA427ADJ-T1-GE3 |
Description | MOSFET P-CH 8V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA427ADJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
10 | $3.86400 | $38.64 |
100 | $2.66390 | $266.39 |
500 | $2.03572 | $1,017.86 |
1,000 | $1.83329 | $1,833.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.57580 | $4,727.40 |
6,000 | $1.44609 | $8,676.54 |
9,000 | $1.38000 | $12,420.00 |
15,000 | $1.34352 | $20,152.80 |
21,000 | $1.26178 | $26,497.38 |
30,000 | $1.22535 | $36,760.50 |