PowerPak SC-70-6 Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA413ADJ-T1-GE3

DigiKey Part Number
SIA413ADJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA413ADJ-T1-GE3CT-ND - Cut Tape (CT)
SIA413ADJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA413ADJ-T1-GE3
Description
MOSFET P-CH 12V 12A PPAK SC70-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
29mOhm @ 6.7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6 Single
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.75000$11.75
10$7.40000$74.00
100$4.91220$491.22
500$3.84462$1,922.31
1,000$3.50089$3,500.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.06452$9,193.56
6,000$2.84487$17,069.22
9,000$2.73299$24,596.91
15,000$2.71270$40,690.50
Manufacturers Standard Package