
SI9926CDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI9926CDY-T1-GE3TR-ND - Tape & Reel (TR) SI9926CDY-T1-GE3CT-ND - Cut Tape (CT) SI9926CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9926CDY-T1-GE3 |
Description | MOSFET 2N-CH 20V 8A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.27000 | $15.27 |
10 | $9.72200 | $97.22 |
100 | $6.53920 | $653.92 |
500 | $5.17654 | $2,588.27 |
1,000 | $4.77388 | $4,773.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.25711 | $10,642.77 |
5,000 | $3.97058 | $19,852.90 |
7,500 | $3.90023 | $29,251.73 |