SI9183DT-AD-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,980
Unit Price: $43.97000
Datasheet

Similar


Microchip Technology
In Stock: 4,409
Unit Price: $4.57000
Datasheet

Similar


Microchip Technology
In Stock: 11,662
Unit Price: $6.45000
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SI9183DT-AD-T1-E3

DigiKey Part Number
SI9183DT-AD-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI9183DT-AD-T1-E3
Description
IC REG LINEAR POS ADJ TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.22V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 µA
PSRR
60dB ~ 30dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes