4-xFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8821EDB-T2-E1

DigiKey Part Number
SI8821EDB-T2-E1TR-ND - Tape & Reel (TR)
SI8821EDB-T2-E1CT-ND - Cut Tape (CT)
SI8821EDB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8821EDB-T2-E1
Description
MOSFET P-CH 30V 4MICROFOOT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.6A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
EDA/CAD Models
SI8821EDB-T2-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
135mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,344
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.03500$30.35
100$1.92790$192.79
500$1.46462$732.31
1,000$1.31164$1,311.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88234$2,647.02
6,000$0.86093$5,165.58
9,000$0.83951$7,555.59
15,000$0.80565$12,084.75
Manufacturers Standard Package