SI7923DN-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3,011
Unit Price: $18.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10,804
Unit Price: $6.77000
Datasheet
SIS903DN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7923DN-T1-E3

DigiKey Part Number
SI7923DN-T1-E3TR-ND - Tape & Reel (TR)
SI7923DN-T1-E3CT-ND - Cut Tape (CT)
SI7923DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7923DN-T1-E3
Description
MOSFET 2P-CH 30V 4.3A PPAK 1212
Customer Reference
Detailed Description
Mosfet Array 30V 4.3A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7923DN-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.3A
Rds On (Max) @ Id, Vgs
47mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® 1212-8 Dual
Supplier Device Package
PowerPAK® 1212-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes