MFR Recommended
Similar

SI7852ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7852ADP-T1-GE3TR-ND - Tape & Reel (TR) SI7852ADP-T1-GE3CT-ND - Cut Tape (CT) SI7852ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7852ADP-T1-GE3 |
Description | MOSFET N-CH 80V 30A PPAK SO-8 |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1825 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |



