
SI7495DP-T1-E3 | |
---|---|
DigiKey Part Number | SI7495DP-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7495DP-T1-E3 |
Description | MOSFET P-CH 12V 13A PPAK SO-8 |
Customer Reference | |
Detailed Description | P-Channel 12 V 13A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 21A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |