P-Channel 100 V 10.8A (Tc) 27.8W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7113ADN-T1-GE3

DigiKey Part Number
SI7113ADN-T1-GE3TR-ND - Tape & Reel (TR)
SI7113ADN-T1-GE3CT-ND - Cut Tape (CT)
SI7113ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7113ADN-T1-GE3
Description
MOSFET P-CH 100V 10.8A PPAK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 10.8A (Tc) 27.8W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7113ADN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
132mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
515 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
27.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
10$4.71600$47.16
100$3.06600$306.60
500$2.35552$1,177.76
1,000$2.12659$2,126.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.83566$5,506.98
6,000$1.68915$10,134.90
9,000$1.61449$14,530.41
15,000$1.53061$22,959.15
21,000$1.48094$31,099.74
30,000$1.47363$44,208.90
Manufacturers Standard Package